Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC7051R100FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC7051R100FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC7051R100FHEB500 |
Description | RES 51.1 OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC7051R100FEEB500 | Vishay Dale | 0 | 541-ERC7051R100FEEB500TR-ND | 12,00484 € | Parametric Equivalent |
| RN70C51R1FB14 | Vishay Dale | 0 | RN70C51R1FB14-ND | 3,99340 € | Parametric Equivalent |
| RN70C51R1FBSL | Vishay Dale | 0 | RN70C51R1FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN70C51R1FRE6 | Vishay Dale | 0 | RN70C51R1FRE6-ND | 0,70290 € | Parametric Equivalent |
| RN70C51R1FRSL | Vishay Dale | 0 | RN70C51R1FRSL-ND | 1,87164 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,98720 € | 6.987,20 € |
| Unit Price without VAT: | 6,98720 € |
|---|---|
| Unit Price with VAT: | 8,45451 € |



