Parametric Equivalent

ERC70249R00DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC70249R00DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC70249R00DHEK500 |
Description | RES 249 OHM 0.5% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC70249R00DHEB500 | Vishay Dale | 0 | 541-ERC70249R00DHEB500TR-ND | 4,95102 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,38220 € | 1.238,22 € |
| Unit Price without VAT: | 12,38220 € |
|---|---|
| Unit Price with VAT: | 14,98246 € |


