Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC65665K00FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC65665K00FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC65665K00FKEK500 |
Description | RES 665K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 665 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC65665K00FHEB500 | Vishay Dale | 0 | 541-ERC65665K00FHEB500TR-ND | 10,18280 € | Parametric Equivalent |
| RN65C6653FB14 | Vishay Dale | 0 | RN65C6653FB14-ND | 3,99340 € | Parametric Equivalent |
| RN65C6653FBSL | Vishay Dale | 0 | RN65C6653FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN65C6653FRE6 | Vishay Dale | 0 | RN65C6653FRE6-ND | 0,73032 € | Parametric Equivalent |
| RN65C6653FRSL | Vishay Dale | 0 | RN65C6653FRSL-ND | 1,30750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,41611 € | 22.416,11 € |
| Unit Price without VAT: | 22,41611 € |
|---|---|
| Unit Price with VAT: | 27,12349 € |



