Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC6547K000BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC6547K000BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC6547K000BHEK500 |
Description | RES 47K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6547K000BEEB500 | Vishay Dale | 0 | 541-ERC6547K000BEEB500TR-ND | 5,62466 € | Parametric Equivalent |
| ERC6547K000BEEK500 | Vishay Dale | 0 | 541-ERC6547K000BEEK500-ND | 14,56210 € | Parametric Equivalent |
| ERC7047K000BEEK500 | Vishay Dale | 0 | 541-ERC7047K000BEEK500-ND | 18,83090 € | Parametric Equivalent |
| RN65C4702BRE6 | Vishay Dale | 0 | RN65C4702BRE6-ND | 1,15833 € | Parametric Equivalent |
| RN65E4702BB14 | Vishay Dale | 0 | RN65E4702BB14-ND | 5,32050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,54010 € | 1.354,01 € |
| Unit Price without VAT: | 13,54010 € |
|---|---|
| Unit Price with VAT: | 16,38352 € |




