Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC6510K000DEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC6510K000DEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC6510K000DEEK500 |
Description | RES 10K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E1002DB14 | Vishay Dale | 0 | RN65E1002DB14-ND | 4,70620 € | Parametric Equivalent |
| RN65E1002DBSL | Vishay Dale | 0 | RN65E1002DBSL-ND | 5,54440 € | Parametric Equivalent |
| RN65E1002DRSL | Vishay Dale | 0 | RN65E1002DRSL-ND | 1,98944 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,05290 € | 1.205,29 € |
| Unit Price without VAT: | 12,05290 € |
|---|---|
| Unit Price with VAT: | 14,58401 € |


