Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5590R900FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5590R900FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5590R900FHEB500 |
Description | RES 90.9 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5590R900FEEA500 | Vishay Dale | 0 | 541-ERC5590R900FEEA500TR-ND | 0,59588 € | Parametric Equivalent |
| ERC5590R900FEEB500 | Vishay Dale | 0 | 541-ERC5590R900FEEB500TR-ND | 0,79333 € | Parametric Equivalent |
| ERC5590R900FEEK500 | Vishay Dale | 0 | 541-ERC5590R900FEEK500-ND | 3,02240 € | Parametric Equivalent |
| ERC5590R900FHEA500 | Vishay Dale | 0 | 541-ERC5590R900FHEA500TR-ND | 0,44108 € | Parametric Equivalent |
| ERC5590R900FHEK500 | Vishay Dale | 0 | 541-ERC5590R900FHEK500-ND | 2,22430 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62253 € | 622,53 € |
| Unit Price without VAT: | 0,62253 € |
|---|---|
| Unit Price with VAT: | 0,75326 € |



