Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5549K900BHEK600 | |
|---|---|
DigiKey Part Number | 541-ERC5549K900BHEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC5549K900BHEK600 |
Description | RES 49.9K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5549K900BEEA600 | Vishay Dale | 0 | 541-ERC5549K900BEEA600TR-ND | 3,09151 € | Parametric Equivalent |
| ERC5549K900BEEB600 | Vishay Dale | 0 | 541-ERC5549K900BEEB600TR-ND | 3,38060 € | Parametric Equivalent |
| ERC5549K900BEEK600 | Vishay Dale | 0 | 541-ERC5549K900BEEK600-ND | 10,83470 € | Parametric Equivalent |
| ERC5549K900BHEA600 | Vishay Dale | 0 | 541-ERC5549K900BHEA600TR-ND | 2,73030 € | Parametric Equivalent |
| ERC5549K900BHEB600 | Vishay Dale | 0 | 541-ERC5549K900BHEB600TR-ND | 3,01552 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,45940 € | 945,94 € |
| Unit Price without VAT: | 9,45940 € |
|---|---|
| Unit Price with VAT: | 11,44587 € |


