Parametric Equivalent

ERC5546R400FEEK600 | |
|---|---|
DigiKey Part Number | 541-ERC5546R400FEEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC5546R400FEEK600 |
Description | RES 46.4 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5546R400FEEB600 | Vishay Dale | 0 | 541-ERC5546R400FEEB600TR-ND | 1,24177 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,78170 € | 578,17 € |
| Unit Price without VAT: | 5,78170 € |
|---|---|
| Unit Price with VAT: | 6,99586 € |


