
ERC551M2600DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551M2600DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551M2600DHEK500 |
Description | RES 1.26M OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.26 MOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,68390 € | 1.768,39 € |
| Unit Price without VAT: | 17,68390 € |
|---|---|
| Unit Price with VAT: | 21,39752 € |

