Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M5000BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551M5000BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551M5000BHEK500 |
Description | RES 1.5M OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M5000BEEA500 | Vishay Dale | 0 | 541-ERC551M5000BEEA500TR-ND | 7,94657 € | Parametric Equivalent |
| ERC551M5000BEEB500 | Vishay Dale | 0 | 541-ERC551M5000BEEB500TR-ND | 9,42548 € | Parametric Equivalent |
| ERC551M5000BEEK500 | Vishay Dale | 0 | 541-ERC551M5000BEEK500-ND | 24,57520 € | Parametric Equivalent |
| ERC551M5000BHEA500 | Vishay Dale | 0 | 541-ERC551M5000BHEA500TR-ND | 6,71421 € | Parametric Equivalent |
| ERC551M5000BHEB500 | Vishay Dale | 0 | 541-ERC551M5000BHEB500TR-ND | 8,52389 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,14270 € | 2.414,27 € |
| Unit Price without VAT: | 24,14270 € |
|---|---|
| Unit Price with VAT: | 29,21267 € |



