Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5516K900DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5516K900DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5516K900DHEK500 |
Description | RES 16.9K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5516K900DEEK500 | Vishay Dale | 0 | 541-ERC5516K900DEEK500-ND | 5,24870 € | Parametric Equivalent |
| ERC5516K900DHEB500 | Vishay Dale | 0 | 541-ERC5516K900DHEB500TR-ND | 1,15577 € | Parametric Equivalent |
| RN55C1692DB14 | Vishay Dale | 0 | RN55C1692DB14-ND | 3,99340 € | Parametric Equivalent |
| RN55C1692DBSL | Vishay Dale | 0 | RN55C1692DBSL-ND | 4,70620 € | Parametric Equivalent |
| RN55C1692DRE6 | Vishay Dale | 0 | RN55C1692DRE6-ND | 0,37510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,45140 € | 445,14 € |
| Unit Price without VAT: | 4,45140 € |
|---|---|
| Unit Price with VAT: | 5,38619 € |



