Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5039K200BEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5039K200BEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5039K200BEEK500 |
Description | RES 39.2K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5039K200BEBF500 | Vishay Dale | 0 | 541-ERC5039K200BEBF500-ND | 2,45050 € | Parametric Equivalent |
| ERC5039K200BEEA500 | Vishay Dale | 0 | 541-ERC5039K200BEEA500TR-ND | 1,75246 € | Parametric Equivalent |
| ERC5039K200BEEB500 | Vishay Dale | 0 | 541-ERC5039K200BEEB500TR-ND | 2,45050 € | Parametric Equivalent |
| ERC5039K200BER6500 | Vishay Dale | 0 | 541-ERC5039K200BER6500TR-ND | 2,45050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,86780 € | 886,78 € |
| Unit Price without VAT: | 8,86780 € |
|---|---|
| Unit Price with VAT: | 10,73004 € |


