
ERC5025K800DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5025K800DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5025K800DHEK500 |
Description | RES 25.8K OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25.8 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,84480 € | 584,48 € |
| Unit Price without VAT: | 5,84480 € |
|---|---|
| Unit Price with VAT: | 7,07221 € |

