Parametric Equivalent
Parametric Equivalent

ERC50258R00DEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC50258R00DEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC50258R00DEEK500 |
Description | RES 258 OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 258 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC50258R00DEEA500 | Vishay Dale | 0 | 541-ERC50258R00DEEA500TR-ND | 1,42147 € | Parametric Equivalent |
| ERC50258R00DEEB500 | Vishay Dale | 0 | 541-ERC50258R00DEEB500TR-ND | 1,99784 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,45970 € | 645,97 € |
| Unit Price without VAT: | 6,45970 € |
|---|---|
| Unit Price with VAT: | 7,81624 € |


