
D55342K07B30E1RWB | |
|---|---|
DigiKey Part Number | 541-D55342K07B30E1RWB-ND |
Manufacturer | |
Manufacturer Product Number | D55342K07B30E1RWB |
Description | RCWPM-1206 30.1K 1% K D55342K07B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,82500 € | 82,50 € |
| 200 | 0,78350 € | 156,70 € |
| 300 | 0,76323 € | 228,97 € |
| 500 | 0,74130 € | 370,65 € |
| 700 | 0,72874 € | 510,12 € |
| 1.000 | 0,71686 € | 716,86 € |
| Unit Price without VAT: | 0,82500 € |
|---|---|
| Unit Price with VAT: | 0,99825 € |

