1 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0051R000JB12

DigiKey Part Number
541-CW0051R000JB12-ND
Manufacturer
Manufacturer Product Number
CW0051R000JB12
Description
CW-5 1 5% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
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
In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,32600 €13,26 €
251,14400 €28,60 €
501,03020 €51,51 €
1000,93340 €93,34 €
3000,80887 €242,66 €
5000,76104 €380,52 €
1.0000,70466 €704,66 €
5.0000,60434 €3.021,70 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,42000 €