100 MOhms ±1% 0.45W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHA1210AF100MFKEF

DigiKey Part Number
3579-CRHA1210AF100MFKEFTR-ND - Tape & Reel (TR)
3579-CRHA1210AF100MFKEFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CRHA1210AF100MFKEF
Description
CRHA1210 100M 1% EF E3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 0.45W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, High Voltage
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
2010 (5025 Metric)
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.029" (0.74mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.355
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,12700 €11,27 €
251,00680 €25,17 €
500,93740 €46,87 €
1000,88220 €88,22 €
2500,82616 €206,54 €
5000,79372 €396,86 €
1.0000,76786 €767,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,73087 €2.923,48 €
8.0000,71780 €5.742,40 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:2,00860 €