
CRHA2010AF100MFKEF | |
|---|---|
DigiKey Part Number | 3579-CRHA2010AF100MFKEFTR-ND - Tape & Reel (TR) 3579-CRHA2010AF100MFKEFCT-ND - Cut Tape (CT) 3579-CRHA2010AF100MFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHA2010AF100MFKEF |
Description | CRHA2010 100M 1% EF E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,36900 € | 13,69 € |
| 25 | 1,23280 € | 30,82 € |
| 50 | 1,15380 € | 57,69 € |
| 100 | 1,09100 € | 109,10 € |
| 250 | 1,02716 € | 256,79 € |
| 500 | 0,99018 € | 495,09 € |
| 1.000 | 0,96073 € | 960,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92583 € | 2.777,49 € |
| 6.000 | 0,90947 € | 5.456,82 € |
| 9.000 | 0,90149 € | 8.113,41 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,38370 € |

