Parametric Equivalent
Parametric Equivalent

CRCW25126K80JNEGHP | |
|---|---|
DigiKey Part Number | CRCW25126K80JNEGHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25126K80JNEGHP |
Description | RES SMD 6.8K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25126K80JNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25126K80FKEGHP | Vishay Dale | 0 | CRCW25126K80FKEGHP-ND | 0,20936 € | Parametric Equivalent |
| CRCW25126K80FKEHHP | Vishay Dale | 0 | CRCW25126K80FKEHHP-ND | 0,20194 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22293 € | 445,86 € |
| Unit Price without VAT: | 0,22293 € |
|---|---|
| Unit Price with VAT: | 0,26975 € |


