
CRCW2512620KJNEG | |
|---|---|
DigiKey Part Number | 541-620KXTR-ND - Tape & Reel (TR) 541-620KXCT-ND - Cut Tape (CT) 541-620KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512620KJNEG |
Description | RES SMD 620K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512620KJNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ624U | Panasonic Industry | 3.980 | PT620KXCT-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07360 € | 7,36 € |
| 250 | 0,06272 € | 15,68 € |
| 500 | 0,05650 € | 28,25 € |
| 1.000 | 0,05154 € | 51,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04583 € | 91,66 € |
| 4.000 | 0,04282 € | 171,28 € |
| 6.000 | 0,04135 € | 248,10 € |
| 10.000 | 0,03976 € | 397,60 € |
| 14.000 | 0,03885 € | 543,90 € |
| 20.000 | 0,03799 € | 759,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

