
CRCW25125R10FKEG | |
|---|---|
DigiKey Part Number | 541-CRCW25125R10FKEGTR-ND - Tape & Reel (TR) 541-CRCW25125R10FKEGCT-ND - Cut Tape (CT) 541-CRCW25125R10FKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25125R10FKEG |
Description | RES SMD 5.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125R10FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,08624 € | 21,56 € |
| 500 | 0,07848 € | 39,24 € |
| 1.000 | 0,07233 € | 72,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06488 € | 129,76 € |
| 4.000 | 0,06113 € | 244,52 € |
| 6.000 | 0,05931 € | 355,86 € |
| 10.000 | 0,05733 € | 573,30 € |
| 14.000 | 0,05619 € | 786,66 € |
| 20.000 | 0,05512 € | 1.102,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

