
CRCW251239R0FKEG | |
|---|---|
DigiKey Part Number | 541-39.0AFTR-ND - Tape & Reel (TR) 541-39.0AFCT-ND - Cut Tape (CT) 541-39.0AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251239R0FKEG |
Description | RES SMD 39 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251239R0FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,10120 € | 2,53 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,07630 € | 7,63 € |
| 250 | 0,06520 € | 16,30 € |
| 500 | 0,05878 € | 29,39 € |
| 1.000 | 0,05369 € | 53,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04778 € | 95,56 € |
| 4.000 | 0,04469 € | 178,76 € |
| 6.000 | 0,04318 € | 259,08 € |
| 10.000 | 0,04155 € | 415,50 € |
| 14.000 | 0,04062 € | 568,68 € |
| 20.000 | 0,03974 € | 794,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

