
CRCW2512249KFKEG | |
|---|---|
DigiKey Part Number | 541-249KAFTR-ND - Tape & Reel (TR) 541-249KAFCT-ND - Cut Tape (CT) 541-249KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512249KFKEG |
Description | RES SMD 249K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512249KFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,05548 € | 13,87 € |
| 500 | 0,04978 € | 24,89 € |
| 1.000 | 0,04521 € | 45,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04004 € | 80,08 € |
| 4.000 | 0,03728 € | 149,12 € |
| 6.000 | 0,03593 € | 215,58 € |
| 10.000 | 0,03455 € | 345,50 € |
| 14.000 | 0,03364 € | 470,96 € |
| 20.000 | 0,03286 € | 657,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

