Direct
Direct
Similar

CRCW251217R4FKEH | |
|---|---|
DigiKey Part Number | CRCW251217R4FKEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251217R4FKEH |
Description | RES SMD 17.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251217R4FKEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF17R4U | Panasonic Industry | 0 | ERJ-1TNF17R4U-ND | 0,20641 € | Direct |
| RMCF2512FT17R4 | Stackpole Electronics Inc | 0 | RMCF2512FT17R4-ND | 0,03802 € | Direct |
| CRGH2512F17R4 | TE Connectivity Passive Product | 0 | CRGH2512F17R4-ND | 0,18144 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04921 € | 196,84 € |
| Unit Price without VAT: | 0,04921 € |
|---|---|
| Unit Price with VAT: | 0,05954 € |




