Parametric Equivalent
Similar
Similar

CRCW2512162RFKEGHP | |
|---|---|
DigiKey Part Number | CRCW2512162RFKEGHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512162RFKEGHP |
Description | RES SMD 162 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512162RFKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512162RFKEHHP | Vishay Dale | 0 | 541-CRCW2512162RFKEHHPTR-ND | 0,20194 € | Parametric Equivalent |
| RHC2512FT162R | Stackpole Electronics Inc | 0 | RHC2512FT162R-ND | 0,25146 € | Similar |
| RMCP2512FT162R | Stackpole Electronics Inc | 0 | RMCP2512FT162R-ND | 0,15614 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22308 € | 446,16 € |
| Unit Price without VAT: | 0,22308 € |
|---|---|
| Unit Price with VAT: | 0,26993 € |




