
CRCW251210R2FKEGHP | |
|---|---|
DigiKey Part Number | 541-10.2RTR-ND - Tape & Reel (TR) 541-10.2RCT-ND - Cut Tape (CT) 541-10.2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251210R2FKEGHP |
Description | RES SMD 10.2 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.2 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210R2FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,32920 € | 8,23 € |
| 50 | 0,29600 € | 14,80 € |
| 100 | 0,26990 € | 26,99 € |
| 250 | 0,24344 € | 60,86 € |
| 500 | 0,22814 € | 114,07 € |
| 1.000 | 0,21597 € | 215,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19850 € | 397,00 € |
| 4.000 | 0,19108 € | 764,32 € |
| 6.000 | 0,18746 € | 1.124,76 € |
| 10.000 | 0,18354 € | 1.835,40 € |
| 14.000 | 0,18129 € | 2.538,06 € |
| 20.000 | 0,17916 € | 3.583,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

