
CRCW20106R80JNEFHP | |
|---|---|
DigiKey Part Number | 541-6.8PATR-ND - Tape & Reel (TR) 541-6.8PACT-ND - Cut Tape (CT) 541-6.8PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20106R80JNEFHP |
Description | RES SMD 6.8 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20106R80JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,22880 € | 5,72 € |
| 50 | 0,20340 € | 10,17 € |
| 100 | 0,18320 € | 18,32 € |
| 250 | 0,16276 € | 40,69 € |
| 500 | 0,15092 € | 75,46 € |
| 1.000 | 0,14153 € | 141,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12328 € | 493,12 € |
| 8.000 | 0,11872 € | 949,76 € |
| 12.000 | 0,11650 € | 1.398,00 € |
| 20.000 | 0,11409 € | 2.281,80 € |
| 28.000 | 0,11271 € | 3.155,88 € |
| 40.000 | 0,11140 € | 4.456,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

