
CRCW20102R20FKEFHP | |
|---|---|
DigiKey Part Number | 541-2.20PTR-ND - Tape & Reel (TR) 541-2.20PCT-ND - Cut Tape (CT) 541-2.20PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102R20FKEFHP |
Description | RES SMD 2.2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R20FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,31080 € | 7,77 € |
| 50 | 0,27900 € | 13,95 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,22848 € | 57,12 € |
| 500 | 0,21376 € | 106,88 € |
| 1.000 | 0,20208 € | 202,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17838 € | 713,52 € |
| 8.000 | 0,17271 € | 1.381,68 € |
| 12.000 | 0,16994 € | 2.039,28 € |
| 20.000 | 0,16694 € | 3.338,80 € |
| 28.000 | 0,16522 € | 4.626,16 € |
| 40.000 | 0,16359 € | 6.543,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

