
CRCW20102M21FKTF | |
|---|---|
DigiKey Part Number | 541-2.21MAXTR-ND - Tape & Reel (TR) 541-2.21MAXCT-ND - Cut Tape (CT) 541-2.21MAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102M21FKTF |
Description | RES SMD 2.21M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102M21FKTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13260 € | 13,26 € |
| 250 | 0,11612 € | 29,03 € |
| 500 | 0,10666 € | 53,33 € |
| 1.000 | 0,09914 € | 99,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08506 € | 340,24 € |
| 8.000 | 0,08141 € | 651,28 € |
| 12.000 | 0,07963 € | 955,56 € |
| 20.000 | 0,07770 € | 1.554,00 € |
| 28.000 | 0,07660 € | 2.144,80 € |
| 40.000 | 0,07556 € | 3.022,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

