Direct
Similar

CRCW20102M00FKTF | |
|---|---|
DigiKey Part Number | CRCW20102M00FKTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW20102M00FKTF |
Description | RES SMD 2M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102M00FKTF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20102M00FKEF | Vishay Dale | 2.387 | 541-CRCW20102M00FKEFCT-ND | 0,20000 € | Direct |
| RC2010FK-072ML | YAGEO | 6.010 | 13-RC2010FK-072MLCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08506 € | 340,24 € |
| Unit Price without VAT: | 0,08506 € |
|---|---|
| Unit Price with VAT: | 0,10292 € |



