
CRCW20102K20JNEFHP | |
|---|---|
DigiKey Part Number | 541-2.2KPATR-ND - Tape & Reel (TR) 541-2.2KPACT-ND - Cut Tape (CT) 541-2.2KPADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102K20JNEFHP |
Description | RES SMD 2.2K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102K20JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,19800 € | 9,90 € |
| 100 | 0,17820 € | 17,82 € |
| 250 | 0,15816 € | 39,54 € |
| 500 | 0,14654 € | 73,27 € |
| 1.000 | 0,13732 € | 137,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11946 € | 477,84 € |
| 8.000 | 0,11499 € | 919,92 € |
| 12.000 | 0,11281 € | 1.353,72 € |
| 20.000 | 0,11045 € | 2.209,00 € |
| 28.000 | 0,10909 € | 3.054,52 € |
| 40.000 | 0,10781 € | 4.312,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

