
CRCW201022R0FKEFHP | |
|---|---|
DigiKey Part Number | 541-22.0PTR-ND - Tape & Reel (TR) 541-22.0PCT-ND - Cut Tape (CT) 541-22.0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201022R0FKEFHP |
Description | RES SMD 22 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201022R0FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,20360 € | 10,18 € |
| 100 | 0,18340 € | 18,34 € |
| 250 | 0,16292 € | 40,73 € |
| 500 | 0,15108 € | 75,54 € |
| 1.000 | 0,14167 € | 141,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12340 € | 493,60 € |
| 8.000 | 0,11884 € | 950,72 € |
| 12.000 | 0,11662 € | 1.399,44 € |
| 20.000 | 0,11421 € | 2.284,20 € |
| 28.000 | 0,11283 € | 3.159,24 € |
| 40.000 | 0,11152 € | 4.460,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

