
CRCW201011R0FKEF | |
|---|---|
DigiKey Part Number | 541-11.0ACTR-ND - Tape & Reel (TR) 541-11.0ACCT-ND - Cut Tape (CT) 541-11.0ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201011R0FKEF |
Description | RES SMD 11 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201011R0FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06250 € | 6,25 € |
| 250 | 0,05284 € | 13,21 € |
| 500 | 0,04728 € | 23,64 € |
| 1.000 | 0,04289 € | 42,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03525 € | 141,00 € |
| 8.000 | 0,03313 € | 265,04 € |
| 12.000 | 0,03210 € | 385,20 € |
| 20.000 | 0,03098 € | 619,60 € |
| 28.000 | 0,03034 € | 849,52 € |
| 40.000 | 0,02974 € | 1.189,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

