
CRCW12109K10JNEA | |
|---|---|
DigiKey Part Number | 541-9.1KVTR-ND - Tape & Reel (TR) 541-9.1KVCT-ND - Cut Tape (CT) 541-9.1KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12109K10JNEA |
Description | RES SMD 9.1K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12109K10JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ912U | Panasonic Industry | 13.628 | P9.1KVCT-ND | 0,20000 € | Direct |
| RMCF1210JT9K10 | Stackpole Electronics Inc | 3.825 | 738-RMCF1210JT9K10CT-ND | 0,11000 € | Direct |
| ERJ-P14J912U | Panasonic Industry | 17.128 | P9.1KASCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04670 € | 4,67 € |
| 250 | 0,03900 € | 9,75 € |
| 500 | 0,03454 € | 17,27 € |
| 1.000 | 0,03100 € | 31,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02440 € | 122,00 € |
| 10.000 | 0,02282 € | 228,20 € |
| 15.000 | 0,02205 € | 330,75 € |
| 25.000 | 0,02121 € | 530,25 € |
| 35.000 | 0,02074 € | 725,90 € |
| 50.000 | 0,02028 € | 1.014,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

