620 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210620RJNEA

DigiKey Part Number
541-620VTR-ND - Tape & Reel (TR)
541-620VCT-ND - Cut Tape (CT)
541-620VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210620RJNEA
Description
RES SMD 620 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210620RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ621UPanasonic Industry12.261P620VCT-ND0,20000 €Direct
RMCF1210JT620RStackpole Electronics Inc6.814RMCF1210JT620RCT-ND0,11000 €Direct
ERJ-P14J621UPanasonic Industry18.259P620ASCT-ND0,20000 €Similar
In-Stock: 3.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08200 €0,82 €
250,06440 €1,61 €
500,05460 €2,73 €
1000,04670 €4,67 €
2500,03900 €9,75 €
5000,03454 €17,27 €
1.0000,03100 €31,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02440 €122,00 €
10.0000,02282 €228,20 €
15.0000,02205 €330,75 €
25.0000,02121 €530,25 €
35.0000,02074 €725,90 €
50.0000,02028 €1.014,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €