
CRCW1210562RFKEA | |
|---|---|
DigiKey Part Number | 541-562AATR-ND - Tape & Reel (TR) 541-562AACT-ND - Cut Tape (CT) 541-562AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210562RFKEA |
Description | RES SMD 562 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210562RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF5620U | Panasonic Industry | 13.143 | P562AACT-ND | 0,26000 € | Direct |
| RMCF1210FT562R | Stackpole Electronics Inc | 784 | 738-RMCF1210FT562RCT-ND | 0,13000 € | Direct |
| AC1210FR-07562RL | YAGEO | 1.195 | YAG3987CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05120 € | 5,12 € |
| 250 | 0,04284 € | 10,71 € |
| 500 | 0,03806 € | 19,03 € |
| 1.000 | 0,03428 € | 34,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02717 € | 135,85 € |
| 10.000 | 0,02548 € | 254,80 € |
| 15.000 | 0,02465 € | 369,75 € |
| 25.000 | 0,02376 € | 594,00 € |
| 35.000 | 0,02325 € | 813,75 € |
| 50.000 | 0,02276 € | 1.138,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

