
CRCW12102K70JNEAHP | |
|---|---|
DigiKey Part Number | 541-2.7KNTR-ND - Tape & Reel (TR) 541-2.7KNCT-ND - Cut Tape (CT) 541-2.7KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102K70JNEAHP |
Description | RES SMD 2.7K OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102K70JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12102K70FKEAHP | Vishay Dale | 3.352 | 541-CRCW12102K70FKEAHPCT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11070 € | 11,07 € |
| 250 | 0,09620 € | 24,05 € |
| 500 | 0,08786 € | 43,93 € |
| 1.000 | 0,08122 € | 81,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12675 € | 633,75 € |
| 10.000 | 0,12242 € | 1.224,20 € |
| 15.000 | 0,12030 € | 1.804,50 € |
| 25.000 | 0,11801 € | 2.950,25 € |
| 35.000 | 0,11669 € | 4.084,15 € |
| 50.000 | 0,11545 € | 5.772,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

