
CRCW121027R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-27NTR-ND - Tape & Reel (TR) 541-27NCT-ND - Cut Tape (CT) 541-27NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121027R0JNEAHP |
Description | RES SMD 27 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121027R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,22880 € | 5,72 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18300 € | 18,30 € |
| 250 | 0,16252 € | 40,63 € |
| 500 | 0,15070 € | 75,35 € |
| 1.000 | 0,14131 € | 141,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12150 € | 607,50 € |
| 10.000 | 0,11727 € | 1.172,70 € |
| 15.000 | 0,11520 € | 1.728,00 € |
| 25.000 | 0,11297 € | 2.824,25 € |
| 35.000 | 0,11169 € | 3.909,15 € |
| 50.000 | 0,11047 € | 5.523,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

