
CRCW1210200RJNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW1210200RJNEAIFTR-ND - Tape & Reel (TR) 541-CRCW1210200RJNEAIFCT-ND - Cut Tape (CT) 541-CRCW1210200RJNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210200RJNEAIF |
Description | CRCW1210-IF 200 200R 5% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,19240 € | 4,81 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,15200 € | 15,20 € |
| 250 | 0,13404 € | 33,51 € |
| 500 | 0,12360 € | 61,80 € |
| 1.000 | 0,11534 € | 115,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09822 € | 491,10 € |
| 10.000 | 0,09449 € | 944,90 € |
| 15.000 | 0,09268 € | 1.390,20 € |
| 25.000 | 0,09071 € | 2.267,75 € |
| 35.000 | 0,08958 € | 3.135,30 € |
| 50.000 | 0,08851 € | 4.425,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

