Direct
Direct
Upgrade
Upgrade
Upgrade

CRCW12101K10JNTA | |
|---|---|
DigiKey Part Number | CRCW12101K10JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12101K10JNTA |
Description | RES SMD 1.1K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K10JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12101K10JNEA | Vishay Dale | 0 | 541-1.1KVTR-ND | 0,02284 € | Direct |
| ERJ-14YJ112U | Panasonic Industry | 4.498 | P1.1KVCT-ND | 0,20000 € | Direct |
| ERJ-P14J112U | Panasonic Industry | 8.673 | P1.1KASCT-ND | 0,20000 € | Upgrade |
| ERJ-S14J112U | Panasonic Industry | 0 | ERJ-S14J112U-ND | 0,07443 € | Upgrade |
| ERJ-T14J112U | Panasonic Industry | 0 | ERJ-T14J112U-ND | 0,03813 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05299 € | 264,95 € |
| Unit Price without VAT: | 0,05299 € |
|---|---|
| Unit Price with VAT: | 0,06412 € |




