
CRCW1210180RJNEAHP | |
|---|---|
DigiKey Part Number | 541-180NTR-ND - Tape & Reel (TR) 541-180NCT-ND - Cut Tape (CT) 541-180NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210180RJNEAHP |
Description | RES SMD 180 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210180RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,18990 € | 18,99 € |
| 250 | 0,16888 € | 42,22 € |
| 500 | 0,15678 € | 78,39 € |
| 1.000 | 0,14716 € | 147,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12675 € | 633,75 € |
| 10.000 | 0,12242 € | 1.224,20 € |
| 15.000 | 0,12030 € | 1.804,50 € |
| 25.000 | 0,11801 € | 2.950,25 € |
| 35.000 | 0,11669 € | 4.084,15 € |
| 50.000 | 0,11545 € | 5.772,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

