CRCW121011R8FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,02553 €
Datasheet

Direct


Panasonic Industry
In Stock: 5.000
Unit Price: 0,26000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01743 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03116 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,10794 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03241 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01694 €
Datasheet
11.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121011R8FKTA

DigiKey Part Number
CRCW121011R8FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121011R8FKTA
Description
RES SMD 11.8 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121011R8FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121011R8FKEAVishay Dale0CRCW121011R8FKEA-ND0,02553 €Direct
ERJ-14NF11R8UPanasonic Industry5.000P11.8AACT-ND0,26000 €Direct
RMCF1210FT11R8Stackpole Electronics Inc0RMCF1210FT11R8-ND0,01743 €Direct
AC1210FR-0711R8LYAGEO0AC1210FR-0711R8L-ND0,03116 €Upgrade
ERJ-S14F11R8UPanasonic Industry0ERJ-S14F11R8U-ND0,10794 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06451 €322,55 €
Manufacturers Standard Package
Unit Price without VAT:0,06451 €
Unit Price with VAT:0,07806 €