
CRCW12068R87FKEA | |
|---|---|
DigiKey Part Number | 541-8.87FFTR-ND - Tape & Reel (TR) 541-8.87FFCT-ND - Cut Tape (CT) 541-8.87FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12068R87FKEA |
Description | RES SMD 8.87 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12068R87FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02740 € | 2,74 € |
| 250 | 0,02224 € | 5,56 € |
| 500 | 0,01928 € | 9,64 € |
| 1.000 | 0,01694 € | 16,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01273 € | 63,65 € |
| 10.000 | 0,01169 € | 116,90 € |
| 15.000 | 0,01119 € | 167,85 € |
| 25.000 | 0,01064 € | 266,00 € |
| 35.000 | 0,01033 € | 361,55 € |
| 50.000 | 0,01003 € | 501,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

