
CRCW12066K19FKEA | |
|---|---|
DigiKey Part Number | 541-6.19KFTR-ND - Tape & Reel (TR) 541-6.19KFCT-ND - Cut Tape (CT) 541-6.19KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12066K19FKEA |
Description | RES SMD 6.19K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066K19FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02350 € | 2,35 € |
| 250 | 0,01896 € | 4,74 € |
| 500 | 0,01636 € | 8,18 € |
| 1.000 | 0,01428 € | 14,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01058 € | 52,90 € |
| 10.000 | 0,00967 € | 96,70 € |
| 15.000 | 0,00922 € | 138,30 € |
| 25.000 | 0,00874 € | 218,50 € |
| 35.000 | 0,00846 € | 296,10 € |
| 50.000 | 0,00820 € | 410,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

