
CRCW120666R5FKEAHP | |
|---|---|
DigiKey Part Number | 541-66.5UTR-ND - Tape & Reel (TR) 541-66.5UCT-ND - Cut Tape (CT) 541-66.5UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120666R5FKEAHP |
Description | RES SMD 66.5 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120666R5FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,08360 € | 8,36 € |
| 250 | 0,07172 € | 17,93 € |
| 500 | 0,06486 € | 32,43 € |
| 1.000 | 0,05943 € | 59,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04882 € | 244,10 € |
| 10.000 | 0,04638 € | 463,80 € |
| 15.000 | 0,04520 € | 678,00 € |
| 25.000 | 0,04391 € | 1.097,75 € |
| 35.000 | 0,04317 € | 1.510,95 € |
| 50.000 | 0,04247 € | 2.123,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

