Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar

CRCW120654R9FKTA | |
|---|---|
DigiKey Part Number | CRCW120654R9FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120654R9FKTA |
Description | RES SMD 54.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 54.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120654R9FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120654R9FKEA | Vishay Dale | 16.062 | 541-54.9FCT-ND | 0,09000 € | Direct |
| CRCW120654R9FKEAHP | Vishay Dale | 0 | CRCW120654R9FKEAHP-ND | 0,05016 € | Upgrade |
| ERJ-8ENF54R9V | Panasonic Industry | 31.864 | P54.9FCT-ND | 0,15000 € | Direct |
| RC1206FR-0754R9L | YAGEO | 19.495 | 311-54.9FRCT-ND | 0,08000 € | Direct |
| RMCF1206FT54R9 | Stackpole Electronics Inc | 980 | 738-RMCF1206FT54R9CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02032 € | 101,60 € |
| Unit Price without VAT: | 0,02032 € |
|---|---|
| Unit Price with VAT: | 0,02459 € |








