
CRCW12064R75FNEA | |
|---|---|
DigiKey Part Number | 541-4.75FTR-ND - Tape & Reel (TR) 541-4.75FCT-ND - Cut Tape (CT) 541-4.75FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R75FNEA |
Description | RES SMD 4.75 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R75FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04520 € | 1,13 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03200 € | 3,20 € |
| 250 | 0,02624 € | 6,56 € |
| 500 | 0,02290 € | 11,45 € |
| 1.000 | 0,02025 € | 20,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01544 € | 77,20 € |
| 10.000 | 0,01426 € | 142,60 € |
| 15.000 | 0,01369 € | 205,35 € |
| 25.000 | 0,01307 € | 326,75 € |
| 35.000 | 0,01271 € | 444,85 € |
| 50.000 | 0,01238 € | 619,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

