
CRCW12062R20JNEAHP | |
|---|---|
DigiKey Part Number | 541-2.2UATR-ND - Tape & Reel (TR) 541-2.2UACT-ND - Cut Tape (CT) 541-2.2UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R20JNEAHP |
Description | RES SMD 2.2 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R20JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,10820 € | 5,41 € |
| 100 | 0,09530 € | 9,53 € |
| 250 | 0,08224 € | 20,56 € |
| 500 | 0,07472 € | 37,36 € |
| 1.000 | 0,06875 € | 68,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05696 € | 284,80 € |
| 10.000 | 0,05428 € | 542,80 € |
| 15.000 | 0,05297 € | 794,55 € |
| 25.000 | 0,05156 € | 1.289,00 € |
| 35.000 | 0,05074 € | 1.775,90 € |
| 50.000 | 0,04998 € | 2.499,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

