Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW12062M00JNEB | |
|---|---|
DigiKey Part Number | CRCW12062M00JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062M00JNEB |
Description | RES SMD 2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062M00JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062M00JNEAC | Vishay Dale | 0 | CRCW12062M00JNEAC-ND | 0,00667 € | Similar |
| CRCW12062M00FKEB | Vishay Dale | 0 | CRCW12062M00FKEB-ND | 0,00836 € | Parametric Equivalent |
| CRCW12062M00JNTA | Vishay Dale | 0 | CRCW12062M00JNTA-ND | 0,01928 € | Parametric Equivalent |
| RMCF1206JG2M00 | Stackpole Electronics Inc | 8.847 | 738-RMCF1206JG2M00CT-ND | 0,08000 € | Direct |
| RMCF1206JT2M00 | Stackpole Electronics Inc | 6.617 | RMCF1206JT2M00CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00714 € | 142,80 € |
| Unit Price without VAT: | 0,00714 € |
|---|---|
| Unit Price with VAT: | 0,00864 € |






