
CRCW12062K49FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.49KUTR-ND - Tape & Reel (TR) 541-2.49KUCT-ND - Cut Tape (CT) 541-2.49KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K49FKEAHP |
Description | RES SMD 2.49K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K49FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07430 € | 7,43 € |
| 250 | 0,06332 € | 15,83 € |
| 500 | 0,05704 € | 28,52 € |
| 1.000 | 0,05206 € | 52,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04242 € | 212,10 € |
| 10.000 | 0,04019 € | 401,90 € |
| 15.000 | 0,03909 € | 586,35 € |
| 25.000 | 0,03791 € | 947,75 € |
| 35.000 | 0,03724 € | 1.303,40 € |
| 50.000 | 0,03660 € | 1.830,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

